Reference Only

VG96927T018B001

Ethernet Cables / Networking Cables

Manufacturer:

Mfr Part:
VG96927T018B001

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
Cable Length300 mm (11.811 in)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
Jacket MaterialThermoplastic
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
Part # AliasesGPC-6A-LN-RN-0030

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?