Reference Only

USBTV268ZNP07

USB Cables / IEEE 1394 Cables

Manufacturer:

Mfr Part:
USBTV268ZNP07

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 2.0
Connector End APlug
Connector End A Pin Count6 Position
Connector End BPlug
Connector End B Pin Count6 Position
GenderMale / Male
Wire Gauge - AWG28 AWG, 24 AWG
Cable Length1.5 m
Jacket ColorBlack
IP RatingIP68
SeriesNGVA
Data Rate1 Gb/s
Insulation Resistance200 MOhms
Jacket MaterialPolyurethane (PUR)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?