Reference Only

USBFTV7SA2N05A

USB Cables / IEEE 1394 Cables Sealed jam USB-A Rec .5m Cordset/USB-A.

Manufacturer:

Mfr Part:
USBFTV7SA2N05A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 2.0
Connector End AUSB Type A
Connector End BUSB Type A
GenderFemale / Male
Cable Length0.5 m
IP RatingIP68
SeriesUSBF TV
Data Rate480 Mb/s
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
TradenameUSB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$240.96$2,409.60
$231.74$4,634.80
$226.62$11,331.00
Need more?