USBFTV7SA2G25A Amphenol Socapex

USBFTV7SA2G25A

USB Cables / IEEE 1394 Cables USBFldJamNutRcptSeal CodeA2.5mCS A PlugGr.

Manufacturer:

Mfr Part:
USBFTV7SA2G25A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 2.0
Connector End AUSB Type A
Connector End BUSB Type A
GenderFemale / Male
Cable Length2.5 m
IP RatingIP68
SeriesUSB3F TV
Data Rate480 Mb/s
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$271.74$2,717.40
$256.31$7,689.30
Need more?