USBFTV2SA2N20A Amphenol Socapex

USBFTV2SA2N20A

USB Cables / IEEE 1394 Cables .

Manufacturer:

Mfr Part:
USBFTV2SA2N20A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 2.0
Connector End AUSB Type A
Connector End BUSB Type A
GenderFemale / Male
Cable Length2 m
IP RatingIP68
SeriesUSBF TV
Data Rate480 Mb/s
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$225.03$2,250.30
$216.04$4,320.80
$210.29$10,514.50
Need more?