Reference Only

USBFTV2SA2G03A

USB Cables / IEEE 1394 Cables Sealed Sq USB-A Rec .3m Cordset to USB-A.

Manufacturer:

Mfr Part:
USBFTV2SA2G03A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 2.0
Connector End AUSB Type A
Connector End BUSB Type A
GenderFemale / Male
Cable Length0.3 m
IP RatingIP68
SeriesUSBF TV
Data Rate480 Mb/s
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
TradenameUSB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$194.28$1,942.80
$182.05$3,641.00
$177.64$8,882.00
Need more?