Reference Only
USBBF7
USB Cables / IEEE 1394 Cables USB TYPE B FEM REC W/CORD TO 5 PIN CONN
Datasheet
USBBF7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Cable Length | 50 m | |
| Gender | Female | |
| Jacket Color | Black | |
| Packaging | Each | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Series | USB-B Field | |
| Subcategory | Cable Assemblies | |
| Tradename | USB | |
| Type | USB 2.0 | |
| Wire Gauge - AWG | 28 AWG, 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?