Reference Only
USBBF6100
USB Cables / IEEE 1394 Cables USB TYPE B MALE PLUG W/ 1M CORD-TYPE A.
Datasheet
USBBF6100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type A | |
| Connector End B | USB Type B | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG, 24 AWG | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.74 | $718.50 | |
| $27.38 | $1,369.00 | |
| $26.07 | $2,607.00 | |
| $24.44 | $6,110.00 |
Need more?