Reference Only
USBAPSCC7210A
USB Cables / IEEE 1394 Cables USBA Fld JN SC Cp USBA 1.0M Crdset.
Datasheet
USBAPSCC7210A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Gender | Female / Male | |
| Cable Length | 1 m | |
| Connector End A Pin Count | 4 Position | |
| Connector End A | USB Type A | |
| Connector End B Pin Count | 4 Position | |
| Connector End B | USB Type A | |
| Jacket Color | Black | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Series | USB-A Field | |
| Subcategory | Cable Assemblies | |
| Wire Gauge - AWG | 28 AWG, 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.77 | $387.70 | |
| $36.54 | $730.80 | |
| $34.68 | $1,734.00 | |
| $33.32 | $3,332.00 | |
| $31.09 | $6,218.00 |
Need more?