Reference Only
USBAPSCC2202A
USB Cables / IEEE 1394 Cables USB AFldSqFlngRcptw/ SelfClsCapUSB-A.2mCS.
Datasheet
USBAPSCC2202A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Cable Length | 200 mm | |
| Connector End A | USB Type A | |
| Connector End B | USB Type A | |
| Data Rate | 480 Mb/s | |
| Gender | Female / Male | |
| IP Rating | IP54 | |
| Jacket Color | Black | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Series | USB-A Field | |
| Subcategory | Cable Assemblies | |
| Type | USB 2.0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.39 | $253.90 | |
| $24.41 | $488.20 | |
| $23.42 | $1,171.00 | |
| $22.72 | $2,272.00 | |
| $21.43 | $4,286.00 | |
| $20.41 | $10,205.00 |
Need more?