Reference Only

USB3FTV7SB03GOPEN

USB Cables / IEEE 1394 Cables USB3 Fld Jnut Rcpt B Code 0.3m ODC Pot.

Manufacturer:

Mfr Part:
USB3FTV7SB03GOPEN

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 3.0
Connector End AUSB Type B
Connector End BPigtail
GenderFemale
Cable Length0.3 m
IP RatingIP68
SeriesUSB3F TV
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$208.42$2,084.20
$201.69$4,033.80
$196.32$9,816.00
Need more?