Reference Only

USB3FTV6A15NSTR

USB Cables / IEEE 1394 Cables Plug w/A Coded 1.5 m Straight Nickel.

Manufacturer:

Mfr Part:
USB3FTV6A15NSTR

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 3.0
Connector End AUSB Type A
Connector End BUSB Type A
GenderMale / Male
Cable Length1.5 m
IP RatingIP68
SeriesUSB3F TV
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$273.43$2,734.30
$232.31$6,969.30
Need more?