Reference Only

USB3FTV6A10NOPEN

USB Cables / IEEE 1394 Cables USB 3.0 Plug A Code 1.0 m USB 3.0 A Open.

Manufacturer:

Mfr Part:
USB3FTV6A10NOPEN

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 3.0
Connector End AUSB Type A
Connector End BPigtail
GenderMale
Cable Length1 m
IP RatingIP68
PackagingBulk
SeriesUSB3F TV
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$188.33$1,883.30
Need more?