Reference Only

USB3FTV2SA03GOPEN

USB Cables / IEEE 1394 Cables USB 3.0 SQ FLNG REC A 0.3 m USB3-A Open.

Manufacturer:

Mfr Part:
USB3FTV2SA03GOPEN

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 3.0
Connector End AUSB Type A
Connector End BPigtail
GenderFemale
Cable Length0.3 m
IP RatingIP68
SeriesUSB3F TV
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$184.03$1,840.30
$174.18$3,483.60
$169.87$8,493.50
Need more?