Reference Only
USB3FTV2HA03NACROS
USB Cables / IEEE 1394 Cables .
Datasheet
USB3FTV2HA03NACROS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 3.0 | |
| Connector End A | USB Type A | |
| Connector End B | USB Type A | |
| Gender | Female / Male | |
| Cable Length | 0.3 m | |
| IP Rating | IP68 | |
| Series | USB3F TV | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $195.30 | $1,953.00 | |
| $190.87 | $3,817.40 | |
| $186.49 | $9,324.50 |
Need more?