Reference Only
USB2AA350PUHFFR
USB Cables / IEEE 1394 Cables 3.5M Cordset USB 2.0 Plug Overmold.
Datasheet
USB2AA350PUHFFR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Cable Length | 3.5 m | |
| Connector End A Pin Count | 4 Position | |
| Connector End A | USB Type A | |
| Connector End B Pin Count | 4 Position | |
| Connector End B | USB Type A | |
| Gender | Male / Male | |
| Jacket Color | Black | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Series | USB 2 AA | |
| Subcategory | Cable Assemblies | |
| Type | USB 2.0 | |
| Wire Gauge - AWG | 28 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.57 | $1,135.70 | |
| $105.11 | $2,102.20 | |
| $101.39 | $5,069.50 | |
| $97.80 | $9,780.00 |
Need more?