Reference Only
TVP00WCI2335SA
Standard Circular Connector .
Datasheet
TVP00WCI2335SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Mounting Style | Wall Mount | |
| Product Type | Standard Circular Connector | |
| Product | Receptacles | |
| Series | 38999 Series III | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $260.26 | $2,602.60 | |
| $245.28 | $4,905.60 | |
| $233.47 | $11,673.50 |
Need more?