Reference Only
T 3653 550
Other Tools FR MOU F RECPTL W RING NUT.
Datasheet
T 3653 550 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Other Tools | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Series | C091 A | |
| Subcategory | Tools | |
| Tradename | C091 | |
| Part # Aliases | T 3653 550 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.28 | $628.00 | |
| $5.93 | $1,186.00 | |
| $5.76 | $2,880.00 |
Need more?