Reference Only

RNJ26T1102SN023

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
RNJ26T1102SN023

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Contact GenderSocket (Female)
Insert Arrangement11-02
MIL TypeMIL-DTL-38999 I
Mating StyleBayonet
Mounting AngleStraight
Mounting StyleCable
Number of Positions2 Position
Product TypeCircular MIL Spec Connector
ProductPlugs
SeriesRNJ
Shell MaterialAluminium
Shell PlatingNickel
Shell Size11
Shell StyleJam Nut
SubcategoryCircular Connectors
Termination StyleCrimp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,510.20$1,510.20
$1,193.43$11,934.30
Need more?