Reference Only
RJFTVX2SA2N03100BTX
Ethernet Cables / Networking Cables ATEX SQ FLANGE RECPT .3M CORDSET RJ45.
Datasheet
RJFTVX2SA2N03100BTX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 8 Position | |
| Gender | Female / Male | |
| Cable Length | 300 mm (11.811 in) | |
| Jacket Color | Silver | |
| Voltage Rating | 60 V | |
| Housing Material | Aluminium | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJFTVX | |
| Subcategory | Cable Assemblies | |
| Tradename | RJ45 | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $256.16 | $2,561.60 | |
| $250.59 | $5,011.80 |
Need more?