Reference Only

RJFTVX2SA2G15100BTX

Ethernet Cables / Networking Cables TV Fld SQ FLG Trans Sld Cdset 1.5M RJ45.

Manufacturer:

Mfr Part:
RJFTVX2SA2G15100BTX

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderFemale / Male
Cable Length1.5 m (4.921 ft)
IP RatingIP68
Voltage Rating60 V
Product TypeEthernet Cables / Networking Cables
SeriesRJFTV
SubcategoryCable Assemblies
TradenameRJ45
USOC CodesRJ45

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$266.81$2,668.10
$256.86$5,137.20
Need more?