Reference Only
RJFTVSCCB
Modular Connectors / Ethernet Connectors SELF CLOSING CAP.
Datasheet
RJFTVSCCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Flammability Rating | UL 94 V-0 | |
| IP Rating | IP67 | |
| Mounting Style | Flange Mount | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Series | RJFTV | |
| Shielding | Unshielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 | |
| Type | Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.58 | $565.80 | |
| $52.99 | $1,059.80 | |
| $51.22 | $2,561.00 | |
| $48.39 | $4,839.00 | |
| $47.15 | $9,430.00 |
Need more?