Reference Only
RJFTV7SC2G03100BTX
Ethernet Cables / Networking Cables RJFTVJamNutRcptTrnsv SealCodeC CS 3mGrCad.
Datasheet
RJFTV7SC2G03100BTX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Connector End B | RJ45 | |
| Cable Length | 300 mm (11.811 in) | |
| IP Rating | IP68 | |
| Description/Function | Cordset | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | Field Bus | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $145.84 | $1,458.40 | |
| $138.46 | $2,769.20 | |
| $136.11 | $6,805.50 |
Need more?