Reference Only

RJFTV22N03100BTX

Ethernet Cables / Networking Cables RJ45 Cordset 0.3M Sq Flange Receptacle.

Manufacturer:

Mfr Part:
RJFTV22N03100BTX

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderFemale / Male
Cable Length300 mm (11.811 in)
Jacket ColorSilver
ShieldingDouble Shielded
Product TypeEthernet Cables / Networking Cables
SeriesRJFTV
SubcategoryCable Assemblies
TradenameRJ45
USOC CodesRJ45

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.24$1,032.40
$95.55$1,911.00
$92.17$4,608.50
$87.78$8,778.00
Need more?