Reference Only
RJFTV22G10100BTX
Ethernet Cables / Networking Cables RJ45 Cordset 1.0M Sq Flange Rcpt Olive.
Datasheet
RJFTV22G10100BTX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Gender | Female | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJFTV | |
| Subcategory | Cable Assemblies | |
| Tradename | RJ45 | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $104.65 | $1,046.50 | |
| $104.43 | $2,088.60 | |
| $102.41 | $5,120.50 | |
| $97.88 | $9,788.00 |
Need more?