Reference Only

RJFSFTP6A4500

Ethernet Cables / Networking Cables Cat6A Patch Cable 45.0M.

Manufacturer:

Mfr Part:
RJFSFTP6A4500

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End ARJ45
Connector End BRJ45
Cable Length45 m (147.638 ft)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
Voltage Rating230 V
Description/FunctionHigh reliability Cat 6A ethernet cable and cordset
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SeriesRJF SFTP
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$756.49$7,564.90
Need more?