Reference Only
RJFSFTP60400
Ethernet Cables / Networking Cables Cat6 4m CBL W/RJ45 Overmold Plg on Ends.
Datasheet
RJFSFTP60400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | RJ45 | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJF SFTP | |
| Shielding | Double Shielded | |
| Subcategory | Cable Assemblies | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.53 | $1,245.30 | |
| $119.73 | $2,394.60 | |
| $115.74 | $5,787.00 | |
| $102.64 | $10,264.00 |
Need more?