Reference Only
RJFC6ZN
Modular Connectors / Ethernet Connectors Plug cap.
Datasheet
RJFC6ZN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Color | Black | |
| Gender | Plug (Male) | |
| Mounting Style | In-Line | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Series | RJF 26482 | |
| Shielding | Unshielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Type | Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.31 | $613.10 | |
| $57.47 | $1,149.40 | |
| $54.73 | $2,736.50 | |
| $52.12 | $5,212.00 |
Need more?