Reference Only

RJF72G03100BTX

Ethernet Cables / Networking Cables RJ45 Cordset 0.3M Jam Nut Receptacle.

Manufacturer:

Mfr Part:
RJF72G03100BTX

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderFemale / Male
Cable Length300 mm (11.811 in)
IP RatingIP68
ShieldingShielded
Housing MaterialCadmium
Product TypeEthernet Cables / Networking Cables
SeriesRJF
SubcategoryCable Assemblies
TradenameRJ45
USOC CodesRJ45

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$101.62$1,016.20
$95.26$1,905.20
$90.72$4,536.00
$87.53$8,753.00
Need more?