Reference Only
RJF2SA2G03100BTX
Ethernet Cables / Networking Cables RJ45 Sq Flange Recpt Sealed 0.3M Olive.
Datasheet
RJF2SA2G03100BTX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Gender | Female | |
| IP Rating | IP68 | |
| Housing Material | Cadmium | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJF | |
| Subcategory | Cable Assemblies | |
| Tradename | RJ45 | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $104.76 | $1,047.60 | |
| $104.01 | $5,200.50 | |
| $99.46 | $9,946.00 |
Need more?