Reference Only
RJF2PEWF1B
Modular Connectors / Ethernet Connectors RJ Fld Inln Cable Mnt Plastc Gland Blk.
Datasheet
RJF2PEWF1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Gender | Jack (Female) | |
| IP Rating | IP68 | |
| Mounting Style | Flange Mount | |
| Performance Category | Cat 5e | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Couplers | |
| Series | RJF 26482 | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Type | Circular | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.16 | $1,341.60 | |
| $128.90 | $2,578.00 | |
| $124.60 | $6,230.00 | |
| $117.75 | $11,775.00 |
Need more?