Reference Only
RJF22B10100BTX
Ethernet Cables / Networking Cables 4-Hole Mnt 1M Recept RJ45 Cordset Black.
Datasheet
RJF22B10100BTX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | RJ45 | |
| Gender | Female | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJF 26482 | |
| Subcategory | Cable Assemblies | |
| Tradename | RJ45 | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.76 | $897.60 | |
| $84.15 | $1,683.00 | |
| $80.13 | $4,006.50 | |
| $76.31 | $7,631.00 |
Need more?