RJF SFTP 5E 0122 Amphenol Socapex

RJF SFTP 5E 0122

Ethernet Cables / Networking Cables Cat 5E w/ RJ45 Plug Overmold 1.22M.

Manufacturer:

Mfr Part:
RJF SFTP 5E 0122

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
Connector End ARJ45
Connector End BRJ45
GenderMale / Male
Jacket ColorBlack
Wire Gauge - AWG24 AWG
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SeriesRJF
SubcategoryCable Assemblies
TradenameRJ45

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.15$661.50
$63.67$1,273.40
$61.60$3,080.00
$54.76$5,476.00
Need more?