
RJ11FODE
Extraction, Removal & Insertion Tools Insert Removal Tool RJ 11 Field Insert.
Datasheet
RJ11FODE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Insert Removal Tool | |
| Description/Function | Insert removal from connector shell | |
| For Use With | RJ11 plug and receptacle inserts | |
| Product Type | Extraction / Insertion Tools | |
| Series | RJ11F | |
| Subcategory | Tools | |
| Tradename | RJ11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8467290090 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.47 | $654.70 | |
| $65.36 | $1,960.80 | |
| $64.45 | $3,222.50 | |
| $64.15 | $6,415.00 |
Need more?