Reference Only
REF2510R
Calibration Equipment
Datasheet
REF2510R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Calibration Equipment | |
| Series | REF | |
| Equipment Type | Industrial Monitoring Kit | |
| Measured Components | Multi-Function | |
| Display Type | Analog | |
| Frequency Range | 61.4 Hz to 159.2 Hz | |
| Length | 9.25 in | |
| Operating Supply Voltage | 6 V | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 9B990 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?