Reference Only
REF2510
Calibration Equipment .
Datasheet
REF2510 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Calibration Equipment | |
| Accessory Type | Industrial Monitoring Kit | |
| Frequency Range | 61.4 Hz, 100 Hz, 159.2 Hz | |
| Input Current | 1 A | |
| Operating Supply Voltage | 6 VDC | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---