Reference Only
QXRT16-COAX
Extraction, Removal & Insertion Tools .
Datasheet
QXRT16-COAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Accessories | |
| Type | Eco-Mate Extraction Tool | |
| Description/Function | Contact Extraction Tool | |
| For Use With | MIM-2J.5Y,MIM-K2.5Y | |
| Length | 111 mm | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | Aquarius | |
| Size | 16 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8467290090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.14 | $581.40 | |
| $53.81 | $1,614.30 | |
| $51.90 | $2,595.00 | |
| $49.43 | $4,943.00 | |
| $46.47 | $9,294.00 |
Need more?