Reference Only
PET-202401
Extraction, Removal & Insertion Tools RBL EXT TOOL CRIMP PIN 20-24AWG,CIRCLE.
Datasheet
PET-202401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| For Use With | 20 AWG Contacts | |
| Product Type | Extraction / Insertion Tools | |
| Series | RBL | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207907585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $171.54 | $171.54 | |
| $168.42 | $842.10 | |
| $164.90 | $1,649.00 | |
| $164.17 | $4,104.25 | |
| $162.88 | $8,144.00 |
Need more?