Reference Only

P31387-M10

AC Power Cords Male to Female STRT Shielded 12AWG 10m.

Manufacturer:

Mfr Part:
P31387-M10

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAC Power Cords
TypeAC Power Cord
Wire Gauge - AWG12 AWG
Cable Length10 m
Current Rating25 A
Voltage Rating600 V
ShieldingShielded
Jacket ColorGray
Conductor Color CodingBlack, Green-Yellow
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeAC Power Cords
SeriesPowerBOSS M29
SubcategoryPower Cords
TradenamePowerBOSS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$652.71$3,263.55
Need more?