Reference Only
P29016-M5
AC Power Cords ?" 4 position single-ended drop/branch cordset with 600V,dual-rated, black, 5 Meter.
Datasheet
P29016-M5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AC Power Cords | |
| Wire Gauge - AWG | 14 AWG | |
| Cable Length | 5 m | |
| Current Rating | 24 A | |
| Product Type | Cable Assemblies | |
| Series | PowerBOSSlite M22 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.06 | $2,141.20 | |
| $100.36 | $2,509.00 | |
| $95.58 | $4,779.00 | |
| $92.67 | $9,267.00 |
Need more?