Reference Only
P29016-M2
AC Power Cords ?" 4 position single-ended drop/branch cordset with 600V,dual-rated, black, 2 Meter.
Datasheet
P29016-M2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AC Power Cords | |
| Wire Gauge - AWG | 14 AWG | |
| Cable Length | 2 m | |
| Current Rating | 24 A | |
| Product Type | Cable Assemblies | |
| Series | PowerBOSSlite M22 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.77 | $423.85 | |
| $71.70 | $717.00 | |
| $66.51 | $3,325.50 | |
| $64.47 | $6,447.00 |
Need more?