Reference Only

P28992-M10

AC Power Cords 1 ?" Single-ended 4 Position Trunk Cable Assembly, Black, 10 Meter.

Manufacturer:

Mfr Part:
P28992-M10

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAC Power Cords
Wire Gauge - AWG10 AWG
Cable Length10 m
Current Rating32 A
Voltage Rating600 V
Product TypeCable Assemblies
SeriesPowerBOSSlite M35
SubcategoryPower Cords
TradenamePowerBOSSlite

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?