Reference Only

NX305GB1B

Pushbutton Switches .

Manufacturer:

Mfr Part:
NX305GB1B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches
SeriesNX30
ProductStandard Switches
IlluminatedNon-Illuminated
Contact Form3PST
Mounting StylePanel Mount
Switch FunctionON - OFF
ActuatorPlunger
Termination StylePC Pin
Cap ColorBlack
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.93$71.93
$67.85$678.50
$63.27$1,581.75
$62.17$3,108.50
$60.67$6,067.00
Need more?
Contact Us