Reference Only

NX304GB1W-61

Pushbutton Switches - Board Mount Switch with terminal lgs, wshrs, scws, nt.

Manufacturer:

Mfr Part:
NX304GB1W-61

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches - Board Mount
IlluminatedNon-Illuminated
ActuatorPlunger
Current Rating10 A
Voltage Rating DC28 VDC
Voltage Rating AC115 VAC
Termination StyleSolder Lug
Cap ColorWhite
ColorBlack
Housing MaterialAluminum
Life500000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.17$71.17
$62.45$624.50
$58.26$1,456.50
$55.98$2,799.00
$52.90$5,290.00
Need more?
Contact Us