Reference Only
NX304GB1G-61
Pushbutton Switches Switch with terminal lgs, wshrs, scws, nt.
Datasheet
NX304GB1G-61 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Actuator | Plunger | |
| Current Rating | 10 A | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 115 VAC | |
| Termination Style | Solder Lug | |
| Cap Color | Gray | |
| Color | Black | |
| Housing Material | Aluminum | |
| Life | 500000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.10 | $66.10 | |
| $57.36 | $573.60 | |
| $53.75 | $1,343.75 | |
| $51.42 | $2,571.00 | |
| $49.14 | $4,914.00 |
Need more?