Reference Only

NX304BB1B

Pushbutton Switches - Board Mount Switch only Black.

Manufacturer:

Mfr Part:
NX304BB1B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches - Board Mount
SeriesNX300
IlluminatedNon-Illuminated
Contact FormSPST
ActuatorPlunger
Current Rating5 A
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin
Cap ColorBlack
MaterialAluminum
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.16$63.16
$54.81$548.10
$51.36$1,284.00
$49.13$2,456.50
$46.96$4,696.00
Need more?
Contact Us