Reference Only
NX303HB108RSP
Pushbutton Switches - Board Mount Switch only.
Datasheet
NX303HB108RSP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | ||
| Type | Sealed | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | (ON) - (OFF) | |
| Actuator | Plunger | |
| Current Rating | 10 A | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 115 VAC | |
| Termination Style | PC Pin | |
| Actuator Material | Nylon | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Life | 500000 Cycle | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.96 | $87.96 | |
| $78.68 | $786.80 | |
| $73.40 | $1,835.00 | |
| $70.53 | $3,526.50 | |
| $65.73 | $6,573.00 |
Need more?