Reference Only

NX303HB108BSP

Pushbutton Switches - Board Mount Switch only.

Manufacturer:

Mfr Part:
NX303HB108BSP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches - Board Mount
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - (OFF)
ActuatorPlunger
Current Rating10 A
Voltage Rating DC28 VDC
Voltage Rating AC115 VAC
Termination StylePC Pin
Actuator MaterialNylon
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Life500000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.39$91.39
$81.74$817.40
$76.26$1,906.50
$73.27$3,663.50
$68.28$6,828.00
Need more?
Contact Us