Reference Only
NX303CB3B-62
Pushbutton Switches - Industrial Switch with terminal lgs, wshrs, scws, nt.
Datasheet
NX303CB3B-62 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | (ON) - (OFF) | |
| Voltage Rating AC | 115 VAC | |
| Voltage Rating DC | 28 VDC | |
| Current Rating | 10 A | |
| Termination Style | PC Pin | |
| Housing Material | Thermoplastic (TP) | |
| Actuator Material | Nylon | |
| Flammability Rating | UL 94 V-0 | |
| Life | 500000 Cycle | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Sealed | |
| Part # Aliases | MS25089-3C-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.98 | $68.98 | |
| $62.11 | $621.10 | |
| $57.37 | $1,434.25 | |
| $56.42 | $2,821.00 | |
| $54.90 | $5,490.00 |
Need more?