Reference Only
NX303BB1R-02
Pushbutton Switches Switch with terminal lugs, washers, scrws.
Datasheet
NX303BB1R-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Actuator | Plunger | |
| Current Rating | 10 A | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 115 VAC | |
| Termination Style | Solder Lug | |
| Cap Color | Red | |
| Color | Black | |
| Housing Material | Aluminum | |
| Life | 500000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | MS25089-3BR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.73 | $61.73 | |
| $53.57 | $535.70 | |
| $50.20 | $1,255.00 | |
| $48.02 | $2,401.00 | |
| $45.89 | $4,589.00 |
Need more?